text.skipToContent text.skipToNavigation

Manufacturer Part #

JJN-80

JJN Series 300 VAC 160 VDC 80 A Bolt Mount Fast Acting Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JJN-80 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Very Fast Acting
Current Rating: 80A
Dimension: L  54.8mm x D  19mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$421.05
USD
Quantity
Unit Price
1
$85.26
3
$84.21
10
$83.08
20
$82.43
40+
$81.20
Product Variant Information section