text.skipToContent text.skipToNavigation

Manufacturer Part #

LVSP0030TX2

LVSP Series Slow Blow 600 V AC 30 A Surge Fuse For TVSS Protection

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse LVSP0030TX2 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Slo-Blo
Current Rating: 30A
Features & Applications
The LVSP0030TX2 is a Part of LVSP Series Slow Blow 600 VAC 30 A Surge Fuse For TVSS (Transient Voltage Surge Supressor) Protection.

LVSP Series has been designed to survive the 8x20μs lightning surges described in various Standards (UL1449, IEC61000-4-5 & IEEE C62.41) without opening.

Features:

  • Rated at 600 VAC - 200kA I.R.
  • Available in Surge Ratings from 5-100kA (8x20μs)
  • Very current limiting under AC short-circuit conditions
  • Available in Cartridge, Bolt-in and PC board mount versions
  • Provides short circuit protection in TVSS Systems and complements the Littelfuse Line of overvoltage products (HA, HB34, TMOV™ and iTMOV™ varistors as well as the AK-10 series TVS diodes)

Applications:

  • TVSS Products
  • Surge Arrestors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$184.70
USD
Quantity
Unit Price
10
$18.47
30
$18.30
50
$18.22
100
$18.11
200+
$17.94