text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-5-1A-AP

SS-5 Series Time Delay 250 V 1 A 8.5 x 4.3 mm Radial Lead Subminiature Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Eaton SS-5-1A-AP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 1A
Resistance: 80.75mΩ
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 7.4A
Dimension: L  8.5mm x W  4.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
1,000
$0.184
3,000
$0.18
4,000
$0.179
10,000
$0.177
15,000+
$0.174
Product Variant Information section