text.skipToContent text.skipToNavigation

Manufacturer Part #

DVIULC6-4SC6Y

DVIULC6 Series 4 Channel 6 V SMT Bi-Directional ESD Protection - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics DVIULC6-4SC6Y - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Max: 6V
Capacitance: 0.85pF
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$501.00
USD
Quantity
Unit Price
3,000
$0.167
6,000
$0.165
9,000
$0.164
12,000
$0.163
15,000+
$0.16