text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMF04-4HSWM10

ECMF04 Series 5.5 V 5 Ohm SMT ESD Protection Common Mode Filter - uQFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
STMicroelectronics ECMF04-4HSWM10 - Technical Attributes
Attributes Table
No of Channels: 2
Breakdown Voltage-Min: 4.5V
Standoff Voltage: 3V
Operating Temp Range: -55°C to +125°C
Leakage Current: 100nA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany:
12,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.385
9,000+
$0.38
Product Variant Information section