Manufacturer Part #
ESDAXLC6-1MY2
ESDAXLC6 Series 1 Line 6 V 0.6 pF Uni-Directional SMT TVS Transil™- UQFN-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Reel Package Style:QFN-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ESDAXLC6-1MY2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics ESDAXLC6-1MY2 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 3V |
| Capacitance: | 0.35pF |
| Operating Temp Range: | -40°C to +125°C |
| Rated Power: | 12W |
| Leakage Current: | 100nA |
| Peak Output Current: | 2.8A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | QFN-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
12,000
$0.0994
24,000+
$0.0967
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Package Style:
QFN-2
Mounting Method:
Surface Mount