text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDZV5-1BF4

0201 Single Line 5.5 V 6 pF Bi-Directional SMT ESD Protection

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDZV5-1BF4 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5.5V
Capacitance: 20pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Leakage Current: 100nA
Peak Output Current: 7A
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
45000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
15,000
$0.0113
45,000
$0.011
75,000
$0.0109
150,000
$0.0108
300,000+
$0.0105
Product Variant Information section