Manufacturer Part #
EZA-EG1A50AC
EZAEG Series 100 Vcl 0.04 pF 0201 Bi-Directional Surface Mount ESD Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EZA-EG1A50AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EZA-EG1A50AC - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 100V |
| Capacitance: | 0.04pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±8kV |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
15,000+
$0.1354
Product Variant Information section
Available Packaging
Package Qty:
15000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount