text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF4220MNT1G

NUF4220 Series 8 V 4 Line Audio EMI Filter with ESD Protection - DFN8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUF4220MNT1G - Technical Attributes
Attributes Table
No of Channels: 4
Breakdown Voltage-Max: 8V
Capacitance: 205pF
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345
Product Variant Information section