text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NUP2105LT1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 44V
Breakdown Voltage-Max: 32V
Capacitance: 30pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NUP2105LT1G is a Bi-Directional Dual Line CAN Bus Protector, designed to protect the CAN transceiver in high-speed and fault tolerant networks from ESD and other harmful transient voltage events.

This device provides bidirectional protection for each data line with a single compact SOT-23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.

Features:

  • 350 W Peak Power Dissipation per Line (8 x 20 µsec Waveform)
  • Low Reverse Leakage Current (< 100 nA)
  • Low Capacitance High.Speed CAN Data Rates
  • IEC Compatibility
  • Flammability Rating UL 94 V-0
  • AEC-Q101 Qualified and PPAP Capable

Applications:

  • Industrial control networks
    • Smart distribution systems
    • DeviceNet
  • Automotive networks
    • Low and high-speed CAN
    • Fault tolerant CAN

View the Available NUP2 series of ESD Protection and Diode Arrays

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.00
USD
Quantity
Unit Price
3,000
$0.133
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128