text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0504FATCT

RAILCLAMP 150 W 15 kV 6 V Surface Mount TVS Diode Array - SC-70-6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Semtech RCLAMP0504FATCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 3pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Rated Power: 150W
Leakage Current: 3µA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
3,000+
$0.41
Product Variant Information section