Manufacturer Part #
SMS05T1G
SMS05T1 Series 4Ch 15.5 Vclamp Uni-Directional Transient Voltage SuppressorSC-74
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SMS05T1G - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 15.5V |
| Breakdown Voltage-Max: | 7.2V |
| Standoff Voltage: | 5V |
| Capacitance: | 400pF |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 20µA |
| Peak Output Current: | 23A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMS05T1 Series is a SC−74 Quad Transient Voltage Suppressor for ESD Protection. This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability.
It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems and other applications. This quad device provides superior surge protection over current quad Zener MMQA series by providing up to 350 watts peak power.
Features:
- SC-74 Package Allows Four Separate Unidirectional Configurations
- Peak Power – 350 Watts, 8 x 20 µS
- ESD Rating of Class N (Exceeding 25 kV) per the Human Body Model
- ESD Rating:
- IEC 61000–4–2 (ESD) 15 kV (air) 8 kV (contact)
- IEC 61000–4–4 (EFT) 40 Amps (5/50 ns)
- IEC 61000–4–5 (lighting) 23 Amps (8/20 µ s)
- UL Flammability Rating of 94 V–0
- Pb-Free Packages are Available
Applications:
- Hand Held Portable Applications such as:
- Cell Phones
- Pagers
- Notebooks and Notebook Computers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.18
6,000
$0.178
9,000
$0.177
12,000
$0.176
15,000+
$0.173
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 6,000+ / Unit Price: $0.18 / Stock: 0 Qty: 3,000+$0.18 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.18 / Stock: 30,000 Qty: 3,000+$0.18 Stock: 30,000
- Reel Qty: 6,000+ / Unit Price: $0.18 / Stock: 0 Qty: 3,000+$0.18 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.18 / Stock: 57,000 Qty: 3,000+$0.18 Stock: 57,000
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount