text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.3821

5 x 20 mm 10 A Shock Safe Slot Knob Cap Black Fuse Holder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.3821 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 10mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 13.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$818.00
USD
Quantity
Unit Price
1
$4.31
15
$4.22
50
$4.15
150
$4.09
500+
$3.97
Product Variant Information section