text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/HBV-I-R

Fuse Holder 16A 250V 1 Circuit Cartridge Through Hole

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/HBV-I-R - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 250V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Dimension: L  47mm x W  14.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.00
USD
Quantity
Unit Price
100
$1.97
300
$1.95
400
$1.94
1,000
$1.92
1,500+
$1.90
Product Variant Information section