Manufacturer Part #
BK/HHD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Std. Mfr. Pkg Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/HHD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/HHD - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 3A to 30A |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
100
$7.40
200
$7.36
300
$7.34
400
$7.32
500+
$7.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg
Mounting Method:
Through Hole