text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCR38-900M-R10

GTCX38 Series 90 V 10 kA 3 Electrode 8 mm Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse GTCR38-900M-R10 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 108V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
15
$1.56
40
$1.54
150
$1.52
400
$1.50
1,500+
$1.46
Product Variant Information section