text.skipToContent text.skipToNavigation

Manufacturer Part #

EC103M

EC103xx Series 600 V 0.8 A Through Hole Teccor Thyristor Sensitive SCR - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Littelfuse EC103M - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 510mA
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 50µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
500
$0.34
1,500
$0.335
2,500
$0.33
5,000
$0.325
10,000+
$0.32
Product Variant Information section