Manufacturer Part #
L4004V5TP
Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-251
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TO-251 (IPAK) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse L4004V5TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025 Details and Download
Part Status:
Active
Active
Littelfuse L4004V5TP - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.6V |
| On State Current [It]-Typ: | 5.6A |
| Off-State Voltage [Vdrm]: | 400V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| On-state RMS Current [Irms]-Max: | 4A |
| Package Style: | TO-251 (IPAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.775
40
$0.755
150
$0.735
500
$0.715
2,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Through Hole