Manufacturer Part #
K2500E70
Thyristor Protection 200V 20A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse K2500E70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse K2500E70 - Technical Attributes
Attributes Table
| Type: | Thyristor |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.5V |
| On State Current [It]-Typ: | 1A |
| Hold Current [Ih]: | 150mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.515
4,000
$0.505
6,000
$0.50
8,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole