text.skipToContent text.skipToNavigation

Manufacturer Part #

TN2010H-6I

SCR Series TO-220AB Insulated 20A 600V High Temperature Thyristor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TN2010H-6I - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 13A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 40mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.00
USD
Quantity
Unit Price
50
$0.48
200
$0.465
1,000
$0.45
2,000
$0.445
6,250+
$0.43
Product Variant Information section