text.skipToContent text.skipToNavigation

Manufacturer Part #

PTR016V1500-TR

PPTC Radial 16V 15A

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Eaton PTR016V1500-TR - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 15mA
Trip Current: 25.5A
Resistance: 2mΩ
Current Rating: 0.9A to 15A
Time to Trip: 10s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  29mm x L  25.1mm x W  3.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.54
4,000
$0.535
5,000+
$0.525
Product Variant Information section