text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE22A

1.5KE Series 1500 W 22 V Uni Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE22A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20.9V
Clamping Voltage-Max: 30.6V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 23.1V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4200
Multiple Of:
600
Total
$840.00
USD
Quantity
Unit Price
1
$0.24
10
$0.225
30
$0.22
125
$0.21
300+
$0.20
Product Variant Information section