text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE27A

1.5KE Series 48.3 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE27A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 37.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 28.4V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications
The 1.5KE Series is a Bi Directional Transient Voltage Suppressor. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power : 1500 w (10/1000 µs)
  • Breakdown voltage range : From 6.8 v to 440 v
  • Uni and bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
4800
Multiple Of:
600
Total
$902.40
USD
Quantity
Unit Price
600
$0.194
1,800
$0.19
3,000
$0.188
9,000
$0.185
15,000+
$0.182
Product Variant Information section