text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA120CA

15KPA Series 8 W 146.8 V Bi-Directional Through Hole TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 15KPA120CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 134V
Clamping Voltage-Max: 192.3V
Directional: Bi-Directional
Power Dissipation: 8W
Peak Output Current: 78.5A
Reverse Leakage Current: 2µA
Peak Power: 15000W
Test Current: 5mA
Standoff Voltage: 120V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 146.8V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,256.00
USD
Quantity
Unit Price
800+
$5.32
Product Variant Information section