text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ40CA

5.05MDJ Series 40 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Littelfuse 5.0SMDJ40CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 5kW
Breakdown Voltage-Max: 49.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,830.00
USD
Quantity
Unit Price
3,000+
$0.61
Product Variant Information section