text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ45A-T7

ESD Suppressors / TVS Diodes 45V 5KW 5% UNI DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5.0SMDJ45A-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 93.9V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 516A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 45V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 55.3V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$320.00
USD
Quantity
Unit Price
500
$0.64
1,000
$0.63
1,500
$0.625
2,500
$0.62
5,000+
$0.605
Product Variant Information section