Manufacturer Part #
5.0SMDJ45A-T7
ESD Suppressors / TVS Diodes 45V 5KW 5% UNI DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 5.0SMDJ45A-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wafer Size Change
04/26/2023 Details and Download
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
Part Status:
Active
Active
Littelfuse 5.0SMDJ45A-T7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 50V |
| Clamping Voltage-Max: | 93.9V |
| Directional: | Uni-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 516A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 5000W |
| Test Current: | 1mA |
| Standoff Voltage: | 45V |
| Forward Voltage: | 5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 55.3V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.625
1,000
$0.615
2,000
$0.61
2,500
$0.605
7,500+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount