text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ05-01FTG

AQxx-01FTG Series 450 W 5 V Unidirectional Surface Mount TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AQ05-01FTG - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 13V
Directional: Uni-Directional
Peak Output Current: 30A
Reverse Leakage Current: 1µA
Peak Power: 450W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 1µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.10
USD
Quantity
Unit Price
3,000
$0.0977
6,000
$0.0961
9,000
$0.0951
15,000
$0.0939
30,000+
$0.0915
Product Variant Information section