text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5Z6.0T1G

ESD5Z6T1G Series 6 V 181 W Uni-Directional SMT TVS Diode/ESD Protection-SOD-523

Product Specification Section
onsemi ESD5Z6.0T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.8V
Clamping Voltage-Max: 20.5V
Directional: Uni-Directional
Power Dissipation: 181W
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.10
USD
Quantity
Unit Price
3,000
$0.0177
12,000
$0.0172
30,000
$0.0168
75,000
$0.0165
120,000+
$0.016