Manufacturer Part #
ESDA051-1JY
Automotive single line 5V TVS in SOD323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ESDA051-1JY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA051-1JY - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 6.2V |
| Clamping Voltage-Max: | 12.8V |
| Directional: | Uni-Directional |
| Peak Output Current: | 20A |
| Standoff Voltage: | 5V |
| Forward Voltage: | 780mV |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0363
9,000
$0.0354
15,000
$0.035
45,000
$0.0341
75,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount