Manufacturer Part #
MMBZ15VALT1G
Bi-Directional 40 W 21 V Surface Mount Transient Voltage Suppressor - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBZ15VALT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 14.25V |
| Clamping Voltage-Max: | 21V |
| Directional: | Uni-Directional/Bi-Directional |
| Power Dissipation: | 40W |
| Breakdown Voltage-Max: | 15.75V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
30,000
$0.0262
60,000+
$0.0255
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0276 / Stock: 18,000 Qty: 3,000+$0.0276 Stock: 18,000
- Reel Qty: 30,000+ / Unit Price: $0.0276 / Stock: 0 Qty: 3,000+$0.0276 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0262 / Stock: 0 Qty: 30,000+$0.0262 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0262 / Stock: 0 Qty: 30,000+$0.0262 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount