text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP4114UPXV6T1G

NUP4114 Series 10 V 8 A Surface Mount Transient Voltage Suppressor - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
onsemi NUP4114UPXV6T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Reverse Leakage Current: 1µA
Standoff Voltage: 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.6pF
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.00
USD
Quantity
Unit Price
4,000
$0.174
8,000
$0.172
12,000
$0.171
16,000
$0.17
20,000+
$0.167
Product Variant Information section