Manufacturer Part #
NUP4202W1T2G
NUP4202W1 Series 6 V 500 W Unidirectional Transient Voltage Suppressor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NUP4202W1T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUP4202W1T2G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 20V |
| Directional: | Uni-Directional |
| Power Dissipation: | 500W |
| Peak Output Current: | 28A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 500W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 5pF |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.35 / Stock: 30,000 Qty: 3,000+$0.35 Stock: 30,000
- Reel Qty: 3,000+ / Unit Price: $0.35 / Stock: 69,000 Qty: 3,000+$0.35 Stock: 69,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.35 / Stock: 0 Qty: 3,000+$0.35 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.35 / Stock: 0 Qty: 3,000+$0.35 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount