text.skipToContent text.skipToNavigation

Manufacturer Part #

PSRDA05-4-LF

PSRDA05-4 Series 4 Ch 13.5 Vcl 6 Vbr 15 pF Uni-directional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PSRDA05-4-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/13.5V
Directional: Uni-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$346.92
USD
Quantity
Unit Price
98
$1.77
294
$1.75
490
$1.73
980
$1.72
1,960+
$1.70
Product Variant Information section