text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0582B.TCT

ESD Suppressors / TVS Diodes 2L 1PF 5V RCLAMP

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP0582B.TCT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 20V
Directional: Uni-Directional
Reverse Leakage Current: 0.1µA
Peak Power: 300W
Standoff Voltage: 5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.5pF to 1.2pF
Breakdown Voltage-Max: 11V
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
3,000+
$0.32
Product Variant Information section