text.skipToContent text.skipToNavigation

Manufacturer Part #

SM24CANA-02HTG

SM24CANA Series 26.7 V 3 A 200 W Dual Bi-Directional TVS Diode - SOD-23-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SM24CANA-02HTG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 50V
Directional: Bi-Directional
Power Dissipation: 200W
Peak Output Current: 3A
Reverse Leakage Current: 1µA
Peak Power: 200W
Standoff Voltage: 24V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.198
12,000
$0.197
15,000+
$0.194