text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF22CA

200 W Surface Mount Tvs Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF22CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 5.6A
Reverse Leakage Current: 1µA
Peak Power: 1000W
Test Current: 1µA
Standoff Voltage: 22V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 26.9V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.70
USD
Quantity
Unit Price
3,000
$0.0899
6,000
$0.0885
12,000
$0.087
15,000
$0.0866
45,000+
$0.0837
Product Variant Information section