text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF4L48A

Diode TVS Single Uni-Dir 48V 400W 2-Pin SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF4L48A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 77.4V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 48V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 58.9V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.90
USD
Quantity
Unit Price
3,000
$0.0663
9,000
$0.0646
12,000
$0.0642
30,000
$0.0628
45,000+
$0.0615
Product Variant Information section