text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF6.5A

SMF Series 7.22 V 200 W Surface Mount Uni-Directional TVS Diode - SOD-123F

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse SMF6.5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 200W
Breakdown Voltage-Max: 7.98V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
3,000
$0.055
9,000
$0.0536
15,000
$0.053
30,000
$0.0521
60,000+
$0.0508
Product Variant Information section