Manufacturer Part #
VESD33C1-02V-G3-08
62.5V Clamp 1.6A (8/20s) Ipp Tvs Diode Surface Mount SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Vishay VESD33C1-02V-G3-08 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 35.5V |
| Clamping Voltage-Max: | 62.5V |
| Directional: | Uni-Directional |
| Peak Output Current: | 1.6A |
| Reverse Leakage Current: | 0.01µA |
| Peak Power: | 100W |
| Test Current: | 1mA |
| Standoff Voltage: | 33V |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.22V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 15pF |
| Breakdown Voltage-Max: | 39.3V |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
8,000
$0.0509
16,000
$0.0501
24,000
$0.0497
32,000
$0.0493
40,000+
$0.0483
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount