Manufacturer Part #
DRP024V240W1BN
240 W 24 V Single Output Metal Case CliQ II DIN Rail Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta DRP024V240W1BN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta DRP024V240W1BN - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 240W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
24+
$91.99
Product Variant Information section
Available Packaging
Package Qty:
24 per Box
Mounting Method:
DIN Rail Mount