text.skipToContent text.skipToNavigation

Manufacturer Part #

ENP-180-48

ENP-180 Series 182 W 48 V 3.3 A Level VI Desktop Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL ENP-180-48 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 180W
Output Voltage: 55.2V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$72.87
USD
Quantity
Unit Price
1
$72.87
2
$71.97
3
$71.45
5
$70.79
10+
$69.40
Product Variant Information section