text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-30-24

IRM-30 Series 30 W Single Output 24 V PCB Mount AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
MEAN WELL IRM-30-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
2
$12.75
10
$12.60
30
$12.51
125
$12.38
300+
$12.20
Product Variant Information section