text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-350AD701 AA

MDS Series 350 W Multilple Output Medical ATX Form Factor Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-350AD701 AA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 350W
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.15
USD
Quantity
Unit Price
1
$180.21
2
$177.58
3
$176.06
4
$174.99
5+
$171.63
Product Variant Information section