text.skipToContent text.skipToNavigation

Manufacturer Part #

QPDF-320-5

QPDF-320 Series 320 W Single Output 5 V 60 A AC/DC Power Supply

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek QPDF-320-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 320W
Output Voltage: 5V
Input Voltage: 88V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$8,419.00
USD
Quantity
Unit Price
100+
$84.19
Product Variant Information section