Manufacturer Part #
RAC05-24SC
RAC05 Series 5 W Single Output 24 V Isolated Encapsulated AC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
RECOM RAC05-24SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
10
$20.66
20
$20.48
30
$20.38
40+
$20.25
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube