text.skipToContent text.skipToNavigation

Manufacturer Part #

RACD04-700

3-6V 700MA LED AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
RECOM RACD04-700 - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 264VAC
Max Output Power: 4.2W
Minimum Output Voltage: 3V
Maximum Output Voltage: 6V
Maximum Output Current: 700mA
Input Power Factor: 0.4
Efficiency: 72%
Number of Output Channels: 1
Certifications: CB,CE,ENEC
Driver Class: Class II
IP Rating: IP65
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.70
USD
Quantity
Unit Price
10
$5.77
20
$5.73
40
$5.70
50
$5.69
150+
$5.61
Product Variant Information section