text.skipToContent text.skipToNavigation

Manufacturer Part #

RACV04-12

12V 330MA AC/DC LED Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
RECOM RACV04-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 4W
Output Voltage: 12V
Input Voltage: 90V to 264V
Output Current: 0mA to 330mA
Dimension: 38 x 27 x 21 mm
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +50°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$59.00
USD
Quantity
Unit Price
10
$5.90
40
$5.85
150
$5.80
400
$5.76
1,000+
$5.70
Product Variant Information section