Manufacturer Part #
SDI18-5-U-P6
SDI18-U Series 15 W Single Output 5 V Level VI 3 Prong AC-DC Desktop Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Box Mounting Method:Wall Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
CUI Inc SDI18-5-U-P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SDI18-5-U-P6 - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 18W |
| Output Voltage: | 5V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 3A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 100mV |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
60+
$14.00
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Wall Mount