text.skipToContent text.skipToNavigation

Manufacturer Part #

SDR-480P-24

SDR-480 Series 480 W Single Output 24 V AC/DC DIN Rail w/PFC/Parallel Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SDR-480P-24 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 480W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,208.80
USD
Quantity
Unit Price
8+
$151.10
Product Variant Information section